Reference Only
AX0100300000G
Enclosures, Boxes, & Cases .
Datasheet
AX0100300000G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Enclosures, Boxes, & Cases | |
| Product | Boxes | |
| Type | Waterproof | |
| Color | Orange | |
| Length | 41 mm | |
| Width | 56.8 mm | |
| Height | 9.5 mm | |
| Features | Waterproof | |
| Housing Color | Orange | |
| Product Type | Enclosures, Boxes, & Cases | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8538100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 735 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.46 | $1,073.10 | |
| $1.40 | $1,421.00 |
Need more?