Reference Only

AWP-4SD

Automotive Connectors .

Manufacturer:

Mfr Part:
AWP-4SD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWedgelock
Number of Positions4 Position
GenderSocket (Female)
ColorBrown
SeriesATP
PackagingBulk
Contact GenderSocket (Female)
MaterialThermoplastic (TP)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 550 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.338$185.90
$0.279$306.90
$0.265$728.75
$0.257$1,413.50
$0.25$2,612.50
Need more?