Reference Only
AWP-4SA
Automotive Connectors .
Datasheet
AWP-4SA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wedgelock | |
| Number of Positions | 4 Position | |
| Gender | Socket (Female) | |
| Color | Gray | |
| Series | ATP | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Description/Function | Socket Wedgelock for Use with ATP06-4S Series Connectors | |
| Material | Thermoplastic (TP) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 550 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.384 | $211.20 | |
| $0.283 | $311.30 | |
| $0.268 | $737.00 | |
| $0.261 | $1,435.50 | |
| $0.254 | $2,654.30 |
Need more?