Reference Only

AWP-2SA

Automotive Connectors .

Manufacturer:

Mfr Part:
AWP-2SA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWedgelock
Number of Positions2 Position
GenderSocket (Female)
ColorGray
SeriesATP
PackagingBulk
Contact GenderSocket (Female)
Description/FunctionSocket Wedgelock for Use with ATP06-2S Series Connectors
MaterialThermoplastic (TP)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.304$243.20
$0.23$552.00
$0.221$1,237.60
$0.218$2,267.20
Need more?