Reference Only

AWP-2PD

Automotive Connectors .

Manufacturer:

Mfr Part:
AWP-2PD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeWedgelock
Number of Positions2 Position
GenderPin (Male)
ColorBrown
SeriesATP
PackagingBulk
Description/FunctionPin Wedgelock for Use with ATP04-2P Series Connectors
MaterialThermoplastic (TP)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.308$123.20
$0.269$322.80
$0.239$669.20
$0.233$1,211.60
$0.225$2,250.00
Need more?