Reference Only

AWHSH124D00G

General Purpose Relays .

Manufacturer:

Mfr Part:
AWHSH124D00G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeCube
Coil Voltage24 VDC
Relay Contact FormSPDT
Contact Current Rating15 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Coil TypeNon-Latching
Coil Resistance400 mOhms
Coil Current30 mA
Contact MaterialSilver Alloy
Length19 mm
Width15 mm
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.659$3,295.00
Need more?