Reference Only
AWHSH105D00G
General Purpose Relays RT III Wash Tight 5VDC, SPDT Relay.
Datasheet
AWHSH105D00G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | SPDT | |
| Contact Current Rating | 15 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 240 VAC, 110 VDC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 70 Ohms | |
| Coil Current | 71.4 mA | |
| Contact Material | Silver | |
| Length | 19 mm | |
| Width | 15 mm | |
| Height | 15 mm | |
| Enclosure Type | Sealed | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.719 | $3,595.00 |
Need more?