Reference Only

AWB-60PB

New Product
Automotive Connectors 60 Position Receptacle Wedgelock, Keyed B, Black.

Manufacturer:

Mfr Part:
AWB-60PB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductRecetacles
Number of Positions60 Position
ColorBlack
SeriesARB
PackagingBulk
Housing MaterialThermoplastic (TP)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameARB Series

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 110 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.69$185.90
$1.55$341.00
$1.50$825.00
$1.43$1,573.00
$1.34$3,390.20
Need more?