Reference Only
AW6S2-BLU
Automotive Connectors .
Datasheet
AW6S2-BLU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wedgelock | |
| Number of Positions | 6 Position | |
| Gender | Socket (Female) | |
| Color | Blue | |
| Contact Gender | Socket (Female) | |
| Mating Gender | Plug | |
| Mating Part Number | AT06-6Sx | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.218 | $305.20 | |
| $0.192 | $537.60 | |
| $0.188 | $1,052.80 | |
| $0.183 | $1,921.50 |
Need more?