Reference Only
AW2P-C
Automotive Connectors 2 Pin Recept Wedge Keyed C Green.
Datasheet
AW2P-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Wedgelock | |
| Number of Positions | 2 Position | |
| Gender | Plug (Male) | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Green | |
| Series | AT | |
| Contact Type | Pin | |
| Current Rating | 13 A | |
| Housing Material | Thermoplastic (TP) | |
| Mating Part Number | AT04-2PC | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Wire Gauge Range | 14 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 750 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.236 | $177.00 | |
| $0.207 | $207.00 | |
| $0.176 | $440.00 | |
| $0.173 | $865.00 | |
| $0.17 | $1,700.00 |
Need more?