Reference Only

AV87-15P4AZN

Fiber Optic MIL Spec Connectors .

Manufacturer:

Mfr Part:
AV87-15P4AZN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic MIL Spec Connectors
ProductPlugs
Shell Size15
Shell MaterialAluminum
Shell PlatingZinc
MIL TypeMIL-DTL-38999
Shell StylePlug
Insert Arrangement15-4
Mounting AngleStraight
Mounting StyleCable Mount
Number of Positions4 Position
Product TypeFiber Optic MIL Spec Connectors
SeriesVITA 87
SubcategoryMIL-Spec / MIL-Type
Termination StyleCrimp
TradenameVITA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$685.31$6,853.10
Need more?
Contact Us