Reference Only
AV87-11P1AFN
Fiber Optic MIL Spec Connectors .
Datasheet
AV87-11P1AFN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic MIL Spec Connectors | |
| Product | Plug | |
| Shell Size | 11 | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| Insert Arrangement | 11-1 | |
| MIL Type | MIL-DTL-38999 | |
| Mounting Angle | Straight | |
| Mounting Style | Cable Mount | |
| Number of Positions | 1 Position | |
| Product Type | Fiber Optic MIL Spec Connectors | |
| Series | VITA 87 | |
| Shell Style | Plug | |
| Subcategory | MIL-Spec / MIL-Type | |
| Termination Style | Crimp | |
| Tradename | VITA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $521.12 | $5,211.20 |
Need more?