Reference Only
AU10171111-B26BELF
Specialized Cables DuraSwap Vehicle Side Connector with 1.0m cable length.
Datasheet
AU10171111-B26BELF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Specialized Cables | |
| Product | Cable Assemblies | |
| Type | Header | |
| Connector End A | Plug | |
| Connector End A Pin Count | 8 Position | |
| Cable Length | 1 m | |
| Gender | Male | |
| Voltage Rating | 120 V | |
| Current Rating | 50 A | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | DuraSwap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 108 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.55 | $3,947.40 | |
| $34.15 | $8,605.80 |
Need more?