Reference Only

AU10171110-B26BELF

Specialized Cables DuraSwap Battery Side Connector with 1.0m cable length.

Manufacturer:

Mfr Part:
AU10171110-B26BELF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySpecialized Cables
ProductCable Assemblies
Connector End AReceptacle
Connector End A Pin Count8 Position
Cable Length1 m
GenderFemale
Voltage Rating120 V
Current Rating50 A
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameDuraSwap

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 108 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.82$3,760.56
$32.46$8,179.92
Need more?