Reference Only
ATV06-18SC
Automotive Connectors 18 POS PLUG SZ 16 Key C.
Datasheet
ATV06-18SC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 18 Position | |
| Gender | Plug (RP - Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Green | |
| Sealed / Unsealed | Sealed | |
| Series | ATV | |
| Packaging | Bulk | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Pin | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| IP Rating | IP67, IP69K | |
| Mating Part Number | ATV02-18PC, ATV04-18PC | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 3 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | 18-Way | |
| Wire Gauge Range | 14 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.96 | $992.00 | |
| $4.82 | $2,892.00 | |
| $4.51 | $4,510.00 | |
| $4.43 | $11,518.00 |
Need more?