Reference Only

ATV04-18PA

Automotive Connectors 18 POS RCPT SZ 16 In-Line Key A.

Manufacturer:

Mfr Part:
ATV04-18PA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions18 Position
GenderReceptacle (RP - Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
ColorGray
Sealed / UnsealedSealed
SeriesATV
PackagingBulk
Contact GenderWithout Pin Contacts
Contact TypePin
Current Rating13 A
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
IP RatingIP67, IP69K
Mating Part NumberATV06-18SA
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows3 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Type18-Way
Wire Gauge Range14 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.64$1,692.00
$5.29$3,174.00
$5.15$5,150.00
Need more?