Reference Only

ATS06-34SA2

Automotive Connectors .

Manufacturer:

Mfr Part:
ATS06-34SA2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions34 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min28 AWG
Wire Gauge Max18 AWG
ColorBlack
SeriesATS
PackagingBulk
Contact GenderSocket
Current Rating7.5 A
Housing GenderMale
Housing MaterialThermoplastic (TP)
Insulation Resistance1 GOhms
InsulationInsulated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows4 Row
Operating Temperature Range- 55 C to + 125 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameATS Series
Wire Gauge Range28 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.52$752.00
$7.50$1,500.00
$6.96$3,480.00
$6.18$6,180.00
Need more?