Reference Only

ATS06-26SD

New Product
Automotive Connectors 26 Position Plug, Socket, Contact Size 20, Single Latch, Keyed D, End Cap, Black.

Manufacturer:

Mfr Part:
ATS06-26SD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnector
Number of Positions26 Position
Mounting StylePCB Mount
Termination StyleSolder Pin
ColorBlack
SeriesATS
Contact GenderFemale
Current Rating7.5 A
Housing GenderPlug
Housing MaterialThermoplastic (TP)
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows4 Row
Operating Temperature Range- 55 C to + 125 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameATS Series
Wire Gauge28 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.66$666.00
$5.96$1,192.00
$5.61$2,805.00
$4.91$4,910.00
$4.67$9,340.00
Need more?