Reference Only
ATS04-34PB2
New Product
Automotive Connectors 34 Position Inline Receptacle, Pin, Keyed B, Double Latch, Black.
Datasheet
ATS04-34PB2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Connector | |
| Number of Positions | 34 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Black | |
| Series | ATS | |
| Contact Gender | Male | |
| Current Rating | 7.5 A | |
| Dimensions | 53.1 mm x 35 mm x 23.9 mm | |
| Height | 23.9 mm | |
| Housing Gender | Receptacle | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 1 GOhms | |
| Length | 53.1 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 4 Row | |
| Operating Temperature Range | - 55 C to + 125 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | ATS Series | |
| Width | 35 mm | |
| Wire Gauge | 28 AWG to 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.02 | $603.00 | |
| $3.52 | $1,056.00 | |
| $3.42 | $2,052.00 | |
| $2.93 | $3,076.50 | |
| $2.75 | $7,012.50 |
Need more?