Reference Only

ATP6S-BT

New Product
Automotive Connectors Boot for 6 Position Plugs, Grey.

Manufacturer:

Mfr Part:
ATP6S-BT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeBoot
Number of Positions6 Position
GenderPlug (Male)
ColorGray
SeriesATP
PackagingBulk
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 29 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameA Series

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.547$218.80
$0.52$624.00
$0.499$1,397.20
$0.495$2,574.00
Need more?