Reference Only

ATM12P-BT

Automotive Connectors Boot 12 Position Receptacles, Grey.

Manufacturer:

Mfr Part:
ATM12P-BT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeBackshell
Number of Positions12 Position
GenderReceptacle (Female)
ColorGray
SeriesATM
PackagingBulk
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 29 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.35$405.00
$1.16$696.00
$1.02$1,224.00
$0.97$2,619.00
$0.95$4,845.00
Need more?