Reference Only

ATHP062S25EL-S1

Heavy Duty Power Connectors 2 POSITION PLUG HV LOOP EMC SHIELD.

Manufacturer:

Mfr Part:
ATHP062S25EL-S1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesATHP
ProductConnectors
Current Rating25 A
Number of Positions2 Position
Termination StyleSolder
Voltage Rating1 kV
Insert / Contact GenderSocket (Female)
Housing MaterialThermoplastic (TP)
Contact PlatingTin
Contact MaterialCopper Alloy
IP RatingIP67
PackagingBulk
TradenameMagnaMate Mini
Contact GenderSocket (Female)
Flammability RatingUL 94 V-0
For Use WithA Keyed Receptacle
Housing ColorOrange
Housing GenderMale
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleCable
Number of Rows1 Row
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.04$1,404.00
$12.75$3,187.50
$12.08$6,040.00
$11.49$11,490.00
Need more?