Reference Only
ATD06-20SB1
New Product
Heavy Duty Power Connectors 20 (16+4) Position Plug, Socket, Integrated Latch w Connector Position Assurance (CPA) Lock, Keyed A, Black, End Cap, TPA Wedgelock Included.
Datasheet
ATD06-20SB1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | ATD | |
| Product | Plug | |
| Current Rating | 7.5 A, 13 A | |
| Number of Positions | 20 Position | |
| Termination Style | Cable | |
| Housing Material | Thermoplastic (TP) | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 14 AWG | |
| IP Rating | IP68, IP69K | |
| Packaging | Bulk | |
| Tradename | ATD Series | |
| Contact Gender | Socket (Female) | |
| Housing Color | Black | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.19 | $919.00 | |
| $8.19 | $2,047.50 | |
| $7.70 | $3,850.00 | |
| $6.80 | $6,800.00 |
Need more?