Reference Only
ATC16-6SN
Standard Circular Connector 6 way plug.
Datasheet
ATC16-6SN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Shell Size | 16 | |
| Mounting Style | Panel Mount | |
| Termination Style | Cable | |
| Shell Material | Polyamide (PA) | |
| Diameter | 36.88 mm | |
| IP Rating | IP67 | |
| Series | AT | |
| Current Rating | 13 A | |
| Housing Gender | Male | |
| Insert Arrangement | 16-6 | |
| Length | 41.53 mm | |
| Mating Cycles | 100 Cycle | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 250 VAC | |
| Wire Gauge | 24 AWG to 20 AWG | |
| Part # Aliases | C10-754548-616 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.16 | $163.20 | |
| $8.06 | $403.00 | |
| $7.48 | $748.00 | |
| $4.20 | $1,050.00 |
Need more?