Reference Only
ATC10-6PN
Standard Circular Connector 6 way square flange receptacle
Datasheet
ATC10-6PN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Shell Size | 10 | |
| Mounting Style | Panel Mount | |
| Termination Style | Cable | |
| Shell Material | Polyamide (PA) | |
| IP Rating | IP67 | |
| Current Rating | 13 A | |
| Series | AT | |
| Housing Gender | Female | |
| Insert Arrangement | 10-6 | |
| Length | 38.94 mm | |
| Mating Cycles | 100 Cycle | |
| Mating Style | Bayonet | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Square Flange | |
| Subcategory | Circular Connectors | |
| Voltage Rating | 250 VAC | |
| Wire Gauge | 24 AWG to 20 AWG | |
| Part # Aliases | C10-683146-616 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?