Reference Only

AT4P-BT

Automotive Connectors Boot (Backshell) 4way Receptacle Grey.

Manufacturer:

Mfr Part:
AT4P-BT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeBackshell
Number of Positions4 Position
GenderReceptacle (Female)
ColorGray
PackagingBulk
Application4-Way Receptacle
Dimensions60.8 mm x 17.8 mm x 21 mm
Height21 mm
Length60.8 mm
MaterialPolyvinyl Chloride (PVC)
Mating Part NumberAT04-4P
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 29 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Width17.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.652$195.60
$0.585$351.00
$0.563$1,520.10
$0.551$2,810.10
Need more?