Reference Only

AT04-12PA-MM01

Automotive Connectors AT Rec Enhanced A 12 Way Red. Dia End Cap.

Manufacturer:

Mfr Part:
AT04-12PA-MM01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions12 Position
GenderReceptacle (RP - Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
ColorGray
Sealed / UnsealedSealed
SeriesAT
Contact GenderWithout Pin Contacts
Contact TypePin
Current Rating13 A
Housing MaterialThermoplastic (TP)
Ingress ProtectionIP67
Insulation Resistance1 GOhms
InsulationInsulated
Mating GenderPlug
Mating Part NumberAT06-12SXx
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Wire Gauge Range14 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 440 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.17$954.80
$2.09$2,299.00
$1.97$5,200.80
$1.93$9,765.80
Need more?