Reference Only

AQT510NHN900G

New Product
Fixed Terminal Blocks .

Manufacturer:

Mfr Part:
AQT510NHN900G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFixed Terminal Blocks
Number of Positions5 Position
Pitch10 mm
Current Rating17.5 A
Voltage Rating450 V
Mounting StylePCB Mount
ColorWhite
SeriesAQT
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Hook

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.431$1,206.80
$0.382$1,910.00
Need more?
Contact Us