Reference Only

APX2B801K

Heavy Duty Power Connectors APeX Galley REC No Contacts ARINC 810

Manufacturer:

Mfr Part:
APX2B801K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesAPeX
ProductConnector Kits
Number of Positions31 Position
Insert / Contact GenderPin (Male)
Housing MaterialAluminum
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
Housing GenderFemale
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?