Reference Only

APTS043SDGY00G

Obsolete
DIN Rail Terminal Blocks

Manufacturer:

Mfr Part:
APTS043SDGY00G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDIN Rail Terminal Blocks
TypeFeed Through Terminal Block
Current Rating32 A
Voltage Rating800 V
Connection MethodSpring
ColorGray
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail
Wire Gauge Min24 AWG
Wire Gauge Max10 AWG
Length66.4 mm
Width35.25 mm
Height6.2 mm
SeriesAPT
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
Wire Gauge Range24 AWG to 10 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?