Reference Only

APTD152PEYG00G

Obsolete
DIN Rail Terminal Blocks

Manufacturer:

Mfr Part:
APTD152PEYG00G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryDIN Rail Terminal Blocks
TypeGround Terminal Block
Connection MethodSpring
ColorGreen, Yellow
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
Length65.4 mm
Width41.09 mm
Height3.5 mm
SeriesAPT
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
Wire Gauge Range26 AWG to 14 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?