Reference Only

APSDPF2

Circular Push Pull Connectors 12MMBOX MT RECPT NKL 7P 1MM PIN

Manufacturer:

Mfr Part:
APSDPF2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeReceptacle
Number of Contacts7 Contact
Mounting StylePanel
Termination StyleSolder
SeriesAPS
Product TypeCircular Push Pull Connectors
Shell PlatingNickel
SubcategoryCircular Connectors
TradenameAmphe-PPM
Part # AliasesCAPSDPF2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?