Reference Only

APNBSJ2N

Circular Push Pull Connectors 16MMBOX MT RECPT NKL 12P 1MM SKT

Manufacturer:

Mfr Part:
APNBSJ2N

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeReceptacle
Contact GenderSocket (Female)
Number of Contacts12 Contact
Shell Size16
Mounting StylePanel
Termination StyleSolder
SeriesAPN
Product TypeCircular Push Pull Connectors
Shell MaterialMetal
Shell PlatingNickel
SubcategoryCircular Connectors
TradenameAmphe-PPM
Part # AliasesCAPNBSJ2N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?