Reference Only
APNBSF2B
Circular Push Pull Connectors 16MMBOX MT RECPT BLK 4P 1.5MM SKT.
Datasheet
APNBSF2B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Connectors | |
| Connector Type | Receptacle | |
| Number of Contacts | 4 Contact | |
| Mounting Style | Panel | |
| Termination Style | Solder | |
| Series | APN | |
| Product Type | Circular Push Pull Connectors | |
| Shell Plating | Black Epoxy | |
| Subcategory | Circular Connectors | |
| Tradename | Amphe-PPM | |
| Part # Aliases | CAPNBSF2B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 59 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.17 | $718.03 | |
| $11.50 | $1,150.00 | |
| $10.48 | $2,620.00 | |
| $9.81 | $4,905.00 | |
| $8.99 | $8,990.00 |
Need more?