Reference Only

APNBSB6BR

Circular Push Pull Connectors 16MM ST PLUG BLK 2P 2.5MM SKT W/BOOT.

Manufacturer:

Mfr Part:
APNBSB6BR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypePlug
Contact GenderSocket (Female)
Number of Contacts2 Contact
Mounting StyleCable
Termination StyleSolder
SeriesAPN
Product TypeCircular Push Pull Connectors
Shell PlatingBlack Epoxy
SubcategoryCircular Connectors
TradenameAmphe-PPM
Part # AliasesCAPNBSB6BR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.87$843.50
$14.89$1,489.00
$13.89$3,472.50
$13.59$6,795.00
Need more?
Contact Us