Reference Only

APNBPF6BR

Circular Push Pull Connectors 16MM ST PLUG BLK 4P 1.5MM PIN W/BOOT

Manufacturer:

Mfr Part:
APNBPF6BR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypePlug
Contact GenderPin (Male)
Number of Contacts4 Contact
Mounting StyleCable
Termination StyleSolder
SeriesAPN
Product TypeCircular Push Pull Connectors
Shell PlatingBlack Epoxy
SubcategoryCircular Connectors
TradenameAmphe-PPM
Part # AliasesCAPNBPF6BR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?