Reference Only

APNAPF6BR

Circular Push Pull Connectors 12MM ST PLUG BLK 7P 1MM PIN W/BOOT.

Manufacturer:

Mfr Part:
APNAPF6BR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypePlug
Contact GenderPin (Male)
Number of Contacts7 Contact
SeriesAPN
Product TypeCircular Push Pull Connectors
SubcategoryCircular Connectors
TradenameAmphe-PPM
Part # AliasesCAPNCAPF6BR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.94$647.00
$12.19$1,219.00
$11.46$2,865.00
$11.18$5,590.00
$10.84$10,840.00
Need more?
Contact Us