Reference Only

APNAPF2B

Circular Push Pull Connectors 12MMBOX MT RECPT BLK 7P 1MM PIN.

Manufacturer:

Mfr Part:
APNAPF2B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular Push Pull Connectors
ProductConnectors
Connector TypeReceptacle
Number of Contacts7 Contact
Mounting StylePanel
Termination StyleSolder
SeriesAPN
Product TypeCircular Push Pull Connectors
Shell PlatingBlack Epoxy
SubcategoryCircular Connectors
TradenameAmphe-PPM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.96$896.00
$7.99$1,997.50
$7.51$3,755.00
$6.64$6,640.00
Need more?
Contact Us