Reference Only
APD057RRS284170B
Heavy Duty Power Connectors .
Datasheet
APD057RRS284170B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Receptacles | |
| Number of Positions | 1 Position | |
| Termination Style | Solder Pin | |
| Housing Color | Black | |
| Pitch | 17 mm | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.45 | $1,003.50 | |
| $32.37 | $1,618.50 | |
| $31.29 | $3,129.00 | |
| $30.53 | $7,632.50 |
Need more?