Reference Only
APCL86P04
Cable Mounting & Accessories Clamp sz 4 Silicone CLAMP
Datasheet
APCL86P04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Mounting Style | Screw | |
| Material | Stainless Steel | |
| Color | Cream | |
| Maximum Bundle Diameter | 0.313 in | |
| Width | 0.45 in | |
| Family | Clamp | |
| Height | 0.73 in | |
| Inside Diameter | 0.219 in | |
| Product | Cable Clamps | |
| Secondary Color | Gray | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?