Reference Only

AP-176M/03

Phone Connectors .

Manufacturer:

Mfr Part:
AP-176M/03

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPhone Connectors
GenderMale
Number of Positions6 Position
Mounting StyleCable
Switch ConfigurationNot Switched
Termination StyleSolder
Contact PlatingGold
Voltage Rating60 V
OrientationStraight
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.89$48.89
$43.41$434.10
$41.88$1,047.00
$37.69$1,884.50
$35.90$3,590.00
$34.96$8,740.00
Need more?