Reference Only
AP-125M/2
Phone Connectors .
Datasheet
AP-125M/2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Phone Connectors | |
| Gender | Female | |
| Number of Positions | 5 Position | |
| Mounting Style | Cable | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.21 | $31.21 | |
| $26.52 | $265.20 | |
| $24.86 | $621.50 | |
| $23.75 | $1,187.50 | |
| $22.96 | $2,296.00 | |
| $21.69 | $5,422.50 | |
| $21.06 | $10,530.00 |
Need more?