Reference Only
AP-125M/1
Phone Connectors .
Datasheet
AP-125M/1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Phone Connectors | |
| Gender | Female | |
| Number of Positions | 5 Position | |
| Mounting Style | Cable | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.10 | $30.10 | |
| $28.38 | $283.80 | |
| $27.59 | $689.75 | |
| $27.06 | $1,353.00 | |
| $26.06 | $2,606.00 | |
| $25.46 | $6,365.00 |
Need more?