Reference Only

AP-107DRS

Phone Connectors .

Manufacturer:

Mfr Part:
AP-107DRS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPhone Connectors
GenderMale
Number of Positions7 Position
Switch ConfigurationNot Switched
Termination StyleSolder
Contact PlatingGold
Contact MaterialBeryllium Copper
Contact Rating3 A
Housing MaterialThermoplastic
Mating Cycles5000 Cycles
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$173.58$173.58
$147.57$1,475.70
$141.76$3,544.00
$137.03$6,851.50
Need more?
Contact Us