Reference Only
ANA00010057
Standard Circular Connector Nut.
Datasheet
ANA00010057 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Accessory Type | Nut | |
| Diameter | 28.6 mm | |
| Height | 4.3 mm | |
| Color | Black | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Nylon | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | 1-20 UNEF | |
| Tradename | LTW |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.51 | $5.10 | |
| $0.445 | $5.34 | |
| $0.391 | $9.77 | |
| $0.346 | $34.60 | |
| $0.311 | $77.75 | |
| $0.253 | $253.00 | |
| $0.237 | $592.50 | |
| $0.227 | $1,135.00 |
Need more?