Reference Only

AMT0440049DB0000G

Terminals .

Manufacturer:

Mfr Part:
AMT0440049DB0000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryTerminals
ProductTerminals
TypeStamped
Termination StyleThrough Hole
Mounting StylePCB Mount
Contact PlatingTin
Contact MaterialCopper Alloy
SeriesAMT
Current Rating30 A
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 7,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.163$1,173.60
$0.161$1,610.00
Need more?