Reference Only

AM4C10PCM4LA22000G

Industrial Relays .

Manufacturer:

Mfr Part:
AM4C10PCM4LA22000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryIndustrial Relays
Mounting StylePCB Mount
ProductIndustrial Relays
TypeFlag Industrial Relay
Contact TerminationSolder Pin
Relay Contact Form4PDT
Coil TerminationSolder Pin
Coil Voltage220 VAC
Coil Current10 A
Switching Voltage277 VAC, 28 VDC
Contact MaterialSilver Tin
SeriesAM
Length28 mm
Width21.5 mm
Height36 mm
Current Rating10 A
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
TARIC8536490099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.84$4,840.00
$4.43$11,075.00
Need more?
Contact Us