Reference Only

AM4C10PCLD02400G

Industrial Relays .

Manufacturer:

Mfr Part:
AM4C10PCLD02400G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryIndustrial Relays
Mounting StylePCB Mount
ProductIndustrial Relay
TypeFlag Industrial Relay
Contact TerminationSolder Pin
Relay Contact Form4PDT
Coil Voltage24 VDC
Coil Resistance650 Ohms
Coil Current10 A
Switching Voltage28 VDC, 277 VAC
Contact MaterialSilver Tin
SeriesAM
Length28 mm
Width21.5 mm
Height36 mm
Current Rating10 A
Power Consumption890 mW to 1.1 W
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
TARIC8536490099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.11$4,110.00
$4.01$10,025.00
Need more?
Contact Us