Reference Only
ALBSTO00202
Standoffs & Spacers Standoff.
Datasheet
ALBSTO00202 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standoffs & Spacers | |
| Product | Standoffs | |
| Type | Round | |
| Thread Size | 10-32 | |
| Length | 2 in | |
| Material | Polyether Ether Ketone (PEEK) | |
| Gender | Female | |
| Color | Beige | |
| Product Type | Standoffs, Spacers & Supports | |
| Series | System Attachments | |
| Subcategory | Hardware | |
| Part # Aliases | BACN13B302 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.50 | $1,675.00 | |
| $33.01 | $3,301.00 | |
| $32.19 | $8,047.50 |
Need more?