Reference Only
AL2C20PCM4LA22000G
Industrial Relays .
Datasheet
AL2C20PCM4LA22000G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Industrial Relays | |
| Mounting Style | PCB Mount | |
| Product | Industrial Relays | |
| Type | Flag Industrial Relay | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | DPDT | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 220 VAC | |
| Coil Resistance | 15 kOhms | |
| Switching Voltage | 277 VAC, 28 VDC | |
| Contact Material | Silver Tin | |
| Series | AL | |
| Length | 28 mm | |
| Width | 21.5 mm | |
| Height | 36 mm | |
| Current Rating | 20 A | |
| Power Consumption | 1.2 VA | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.89 | $4,890.00 | |
| $4.47 | $11,175.00 |
Need more?